ILME CPF06 technical specifications.
| Contact Plating | Silver |
| Current Rating | 35A |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| DC Rated Voltage | 690V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for ILME CPF06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
