ILME CSHF06 technical specifications.
| Gender | Receptacle |
| Mount | Socket |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Termination | CLAMP |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for ILME CSHF06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.