ILME CXF4/8 technical specifications.
| Contact Plating | Silver |
| Current Rating | 80A |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| RoHS | Compliant |
Download the complete datasheet for ILME CXF4/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
