ILME CXM4/2 technical specifications.
| Contact Plating | Silver |
| Current Rating | 80A |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 690V |
| RoHS | Not Compliant |
Download the complete datasheet for ILME CXM4/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
