ILME PE1663PI technical specifications.
| Current Rating | 16A |
| Gender | Receptacle |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for ILME PE1663PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
