ILME PE1663SV technical specifications.
| Current Rating | 16A |
| Gender | Male |
| Number of Contacts | 3 |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for ILME PE1663SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
