ILME PE3243PI technical specifications.
| Color | Yellow |
| Current Rating | 32A |
| Gender | Receptacle |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Series | PE32_pi |
| Termination | Screw |
| Voltage Rating | 110V |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for ILME PE3243PI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.