ILME PE3243SV technical specifications.
| Current Rating | 32A |
| Gender | Male |
| Ratings | IP44 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for ILME PE3243SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.