Ilsco TA-2 technical specifications.
| Type | Lug Terminal |
| Termination Method | Screw |
| Body Orientation | Straight |
| Stud Size | 6.35mm |
| Mounting | Cable Mount |
| Plating | Electro Tin |
| Max Operating Temperature | 90°C |
| Wire Size | 2-14AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ilsco TA-2 to view detailed technical specifications.
No datasheet is available for this part.