Imaxx HLP7325 technical specifications.
| Color | Black |
| Current Rating | 20A |
| Ratings | IP55 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Imaxx HLP7325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.