
Imlec F151-12B technical specifications.
| Color | Blue |
| Current Rating | 30mA |
| Mount | Base |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Imlec F151-12B to view detailed technical specifications.
No datasheet is available for this part.
