Imlec F151-12G technical specifications.
| Current Rating | 30mA |
| Mount | Panel |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Imlec F151-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
