Imlec F151-24G technical specifications.
| Current Rating | 40mA |
| Lens Style | Round |
| Mount | Base |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Imlec F151-24G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
