
Imlec F606 technical specifications.
| Current Rating | 50mA |
| Mount | Base |
| Operating Supply Voltage | 6.3V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Imlec F606 to view detailed technical specifications.
No datasheet is available for this part.
