
Imlec F614 technical specifications.
| Current Rating | 80mA |
| Mount | Base |
| Operating Supply Voltage | 14V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Imlec F614 to view detailed technical specifications.
No datasheet is available for this part.
