
Imlec F628 technical specifications.
| Current Rating | 40mA |
| Mount | Base |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Imlec F628 to view detailed technical specifications.
No datasheet is available for this part.
