
Imlec G5115 technical specifications.
| Current Rating | 1.5mA |
| Mount | Base |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Imlec G5115 to view detailed technical specifications.
No datasheet is available for this part.
