Panel Mount Indicator, Led, 7MM, Green, 24V
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Forward Current | 30mA |
| Lens Color | Clear |
| Luminous Intensity | 10mcd |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |