PANEL MOUNT INDICATOR, LED, 15MM, YELLOW, 12V; LED Color:Yellow; Mounting Hole Dia:15mm; Operating Voltage:12VDC; Forward Current If:15mA; Luminous Intensity:3mcd; IP / NEMA Rating:Not Rated; Packaging:Each; Colour:Yellow ;RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Lens Color | Clear |
| Luminous Intensity | 3mcd |
| Operating Supply Voltage | 12V |
| RoHS | Unconfirmed |