Imlec L151-24Y technical specifications.
| Color | Yellow |
| Forward Current | 30mA |
| Lens Color | Clear |
| Luminous Intensity | 1.6mcd |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Imlec L151-24Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
