PANEL MOUNT INDICATOR, LED, 5MM, RED, 24; PANEL MOUNT INDICATOR, LED, 5MM, RED, 24V; LED Color: Red; Operating...
Checking distributor stock and pricing after the page loads.
| Package/Case | 600 |
| Color | Red |
| Forward Current | 30mA |
| Mount | Through Hole |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |