Imlec LED-406G-12 technical specifications.
| Color | Green |
| Forward Current | 30mA |
| Luminous Intensity | 10mcd |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Imlec LED-406G-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
