Imlec LED-406R technical specifications.
| Package/Case | 600 |
| Color | Red |
| Forward Current | 30mA |
| Operating Supply Voltage | 2V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Imlec LED-406R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
