Imlec LED-406R-12 technical specifications.
| Color | Red |
| Forward Current | 30mA |
| Luminous Intensity | 10mcd |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Imlec LED-406R-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
