Imlec LED-407G technical specifications.
| Color | Green |
| Forward Current | 30mA |
| Luminous Intensity | 1mcd |
| Operating Supply Voltage | 2.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Imlec LED-407G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
