Imlec LED-407G-24 technical specifications.
| Color | Green |
| Forward Current | 30mA |
| Luminous Intensity | 10mcd |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Imlec LED-407G-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.