Imlec LED-440G technical specifications.
| Color | Green |
| Forward Current | 30mA |
| Luminous Intensity | 15mcd |
| Operating Supply Voltage | 2V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Imlec LED-440G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
