Imlec NR150-110G technical specifications.
| Current Rating | 1.5mA |
| Lens Style | Square |
| Mount | Base |
| Operating Supply Voltage | 110V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Imlec NR150-110G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
