This unshrouded header features 24 HDR contacts with a 5mm terminal pitch and 1 row configuration. It is designed for solder termination and is suitable for through-hole mounting. The operating temperature range is -40°C to 105°C. The header is rated for a maximum current of 10A and a maximum voltage of 300VAC.
IMO Precision Controls 20.130M/PS technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 10A |
| Max Voltage Rating | 300VAC |
| Height | 9mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for IMO Precision Controls 20.130M/PS to view detailed technical specifications.
No datasheet is available for this part.