
IMO Precision Controls 2002ALMHL-AXXX-6 technical specifications.
| Coil Voltage (AC) | 24V |
| Mount | DIN Rail |
| Nominal Input Voltage | 24V |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | 2002ALM |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls 2002ALMHL-AXXX-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.