IMO Precision Controls 21.1550/12 technical specifications.
| Color | Green |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| Working Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for IMO Precision Controls 21.1550/12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.