IMO Precision Controls 41.S01L120ALF technical specifications.
| Current Rating | 40mA |
| Min Supply Voltage | 9V |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.8kHz |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls 41.S01L120ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.