IMO Precision Controls 41.T70P015HLF technical specifications.
| Current Rating | 30mA |
| Height | 0.47inch |
| Length | 0.35inch |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1V |
| Reach SVHC Compliant | Yes |
| Self Resonant Frequency | 2.048kHz |
| Width | 0.47inch |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls 41.T70P015HLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.