IMO Precision Controls B10C1006A technical specifications.
| Current Rating | 6A |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | B10 |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for IMO Precision Controls B10C1006A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.