IMO Precision Controls B3T10 technical specifications.
| Contact Current Rating | 6A |
| Current Rating | 6A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls B3T10 to view detailed technical specifications.
No datasheet is available for this part.