IMO Precision Controls BS3DLRED technical specifications.
| Body Diameter | 22.5mm |
| Color | Red |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | B3 |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls BS3DLRED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.