IMO Precision Controls BS3P3RED'O technical specifications.
| Color | Blue |
| Current Rating | 6A |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | B3 |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls BS3P3RED'O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.