
IMO PRECISION CONTROLS CS20A-W4 Rotary Switch, Rotary Cam Series, Non Illuminated, 20 A, 690 V
IMO Precision Controls CS20A-W4 technical specifications.
| Illumination Type | Illuminated |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| Series | Rotary Cam |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls CS20A-W4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.