
IMO Precision Controls CUB5A-1 technical specifications.
| Input Current | 9.7A |
| Max Output Voltage | 230V |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 200V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 200V |
| Mount | Screw |
| Output Current | 5A |
| Output Voltage | 230V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls CUB5A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
