
INVERTER, 3 PHASE, 2.2KW; Supply Voltage Min:380VAC; Supply Voltage Max:415VAC; No. of Phases:Three; Power Rating:2.2kW; Output Voltage Max:-; Product Range:-; SVHC:No SVHC (15-Jun-2015); Approval Bodies:CE, UL; External Depth:141mm; External Length / Height:130mm; External Width:110mm; For Use With:3 Phase input; IP / NEMA Rating:IP20; Motor Power:3hp; Output Current Max:5.5A; Supply Voltage Range:380V to 415V; Weight:1.7kg
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IMO Precision Controls CUB5A5-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Output Current | 5.5A |
| Max Supply Voltage (AC) | 415V |
| Min Supply Voltage (AC) | 380V |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 1.7kg |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls CUB5A5-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
