IMO Precision Controls EA2-5NU technical specifications.
| Coil Power | 140mW |
| Coil Resistance | 178R |
| Height | 5.4mm |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls EA2-5NU to view detailed technical specifications.
No datasheet is available for this part.