
IMO Precision Controls FA4501-2DN technical specifications.
| Package/Case | 600 |
| Contact Current Rating | 6A |
| Lead Length | 2m |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Force | 10N |
| Reach SVHC Compliant | No |
| Series | FA |
| Termination | Cable |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls FA4501-2DN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
