
IMO PRECISION CONTROLS FA4515-2DN Limit Switch, Roller Plunger, 10 N, 500 V, 6 A, 600 V, 2.5 A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the IMO Precision Controls FA4515-2DN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 600 |
| Lead Length | 2m |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Force | 10N |
| Reach SVHC Compliant | No |
| Termination | Cable |
| Throw Configuration | SPDT |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls FA4515-2DN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
