
IMO Precision Controls FD2035 technical specifications.
| Actuator Type | ADJUSTABLE ROLLER LEVER |
| Contact Current Rating | 6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Force | 15N |
| Reach SVHC Compliant | No |
| Series | FD |
| Termination | Screw |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls FD2035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
