IMO Precision Controls FD502 technical specifications.
| Package/Case | Metal |
| Contact Current Rating | 6A |
| Current Rating | 6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operating Force | 6.03N |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | FD |
| Termination | Screw |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls FD502 to view detailed technical specifications.
No datasheet is available for this part.