
IMO Precision Controls FD978 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | FD |
| Throw Configuration | DPST |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls FD978 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
