IMO Precision Controls FD983 technical specifications.
| Package/Case | 600 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Series | FD |
| Throw Configuration | DPDT |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls FD983 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.