
IMO Precision Controls FR2015 technical specifications.
| Package/Case | 600 |
| Contact Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Operating Force | 8N |
| Reach SVHC Compliant | No |
| Series | FR |
| Termination | Screw |
| Width | 30.8mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls FR2015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
