
The FR2050 from IMO Precision Controls is a 6A contact with a 9.81N operating force. It is available in a 600 package and has a maximum operating temperature of 80°C. The component is not Reach SVHC compliant. The FR series has a minimum operating temperature of -25°C.
IMO Precision Controls FR2050 technical specifications.
| Package/Case | 600 |
| Contact Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Operating Force | 9.81N |
| Reach SVHC Compliant | No |
| Series | FR |
| Termination | Screw |
| Width | 30.8mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls FR2050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.