
The FR507 is a force relay from IMO Precision Controls with a contact current rating of 6A. It has a package size of 600 and a maximum operating temperature of 80°C. The relay operates within a temperature range of -25°C to 80°C and has a termination type of screw. It is not Reach SVHC compliant.
IMO Precision Controls FR507 technical specifications.
| Package/Case | 600 |
| Contact Current Rating | 6A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Operating Force | 4.02N |
| Reach SVHC Compliant | No |
| Series | FR |
| Termination | Screw |
| Width | 30.8mm |
| RoHS | Compliant |
Download the complete datasheet for IMO Precision Controls FR507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
